Hailo 4310-100 MK80 Step Stool 244 cm Height Silver/Black 3.6 kg

MPN
4310-100
Brand
Hailo
EAN-13
4007126043108
Order Code
09-2828
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Hailo MK80 ComfortLine folding step stool is a lightweight aluminium ladder, weighing 3.6 kg. It is designed to provide a maximum operating height of 244 cm, making it suitable for reaching higher shelves or cupboards. Ideal for home or office use, it combines convenience with practicality in a compact form.
Type Folding step stool
Load Capacity 150kg
Material Aluminium
Colour Silver, Black
Depth 430mm
Dimensions (W x H x D) 460 x 450 x 430 mm
Height 244cm
Number of rungs/steps 2
Standards EN 14183
Weight 3.6kg
Width 460mm

Reviews

Be the first to submit a review

Trustpilot