Christmas Opening Hours and Delivery Dates here
Hahn BV EI 306 8003 PCB Transformer 230V/12V AC 2.8VA 233mA Durable

Image Representative of Range

Hahn BV EI 306 8003 PCB Transformer 230V/12V AC 2.8VA 233mA Durable

Order Code:

09-2783

Brand: Hahn MPN: BV EI 306 8003 EAN-13: 2050010266895
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The Hahn BV EI 306 8003 PCB mount transformer is a compact and efficient solution with a primary voltage of 230 V and a secondary voltage of 12 V AC, delivering a power rating of 2.8 VA and a current of 233 mA. It is designed for easy installation on printed circuit boards, making it suitable for various automation and electronic applications. This transformer is ideal for low-power electronic devices requiring reliable voltage transformation in a compact form factor.
Type PCB mount transformer
Power Rating 2.8VA
Number of Outputs 1
Dimensions (L x W x H) 32.50 x 27.50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 32.50mm
Max. ambient temperature 70°C
Number of Inputs 1
Output Current 233mA
Output Voltage 1 x 12 V AC
Width 27.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot