Hager Y87A Cable 10 mm² 4-pin Access Harness N/L Conductor

MPN
Y87A
Brand
Hager
EAN-13
4010330561511
Order Code
03-8355
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hager Y87A Cable features a 10 mm² conductor type N and L, ideal for electrical installations requiring robust wiring solutions. Manufactured by Hager, this single piece cable is designed for efficiency and reliability in both residential and commercial electrical systems. Typical applications include use in power distribution and connection tasks where high-quality cabling is essential.
Type Cable
Colour N/A
Cross Section 10mm²
For installation kit N/A
Length 375mm
Misc Attribute Access Harness
Model N/A
Nominal cross section N/A
Number of pins 4
Number of Poles 4
Panel entry N/A
Shape of cable lug N/A
Weight 0.16

Reviews

Be the first to submit a review

Trustpilot