Hager VU48NC Switchboard Flush Mount 48 Partitions 4 Rows Steel Door

Image Representative of Range

Hager VU48NC Switchboard Flush Mount 48 Partitions 4 Rows Steel Door

MPN
VU48NC
Brand
Hager
EAN-13
3250616614550
Order Code
11-9493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £107.29 £91.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Hager's VU48NC switchboard cabinet is a flush mount design, featuring 48 partitions and 4 rows, ideal for efficient organisation of electrical circuits. This distribution cabinet is typically used as a fuse box in residential or commercial buildings. It ensures safe and structured housing of electrical components.
Type Switchboard cabinet
Dimensions (W x H x D) 348 x 755 x 95 mm
Number of Ways 48
Built-in depth 89mm
Built-in height 720mm
Built-in width 314.5mm
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 95mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 755mm
Housing Material Plastic
Inner depth 91.5mm
Mounting method Flush-mounted
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 48
Number of Rows 4
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Weight 0
Width 348mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot