Hager VU36NC Switchboard Cabinet Flush Mount 36 Partitions 3 Rows

Image Representative of Range

Hager VU36NC Switchboard Cabinet Flush Mount 36 Partitions 3 Rows

MPN
VU36NC
Brand
Hager
EAN-13
3250616614420
Order Code
11-9492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £77.60 £65.96
10+ £63.98
50+ £63.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

The Hager VU36NC switchboard cabinet is a flush-mounted distribution cabinet with 36 partitions and three rows. It is designed for residential or commercial electrical distribution applications, providing organized housing for electrical components. This robust fuse box is typically used to enhance electrical safety and manage circuit protection efficiently.
Type Switchboard cabinet
Dimensions (W x H x D) 348 x 630 x 95 mm
Number of Ways 36
Built-in depth 89mm
Built-in height 595mm
Built-in width 314.5mm
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 95mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 630mm
Housing Material Plastic
Inner depth 91.5mm
Material Metal
Mounting method Flush-mounted
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 36
Number of Rows 3
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Weight 0
Width 348mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot