Hager VU24NC Switchboard Cabinet Flush Mount 24 Partitions 2 Rows

Image Representative of Range

Hager VU24NC Switchboard Cabinet Flush Mount 24 Partitions 2 Rows

MPN
VU24NC
Brand
Hager
EAN-13
3250616614314
Order Code
11-9491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hager VU24NC switchboard cabinet is a flush mount distribution box featuring 24 partitions and 2 rows, ideal for organized electrical distribution. Manufactured by Hager, it ensures reliable housing for circuit components. This cabinet is typically used in residential or commercial settings to streamline electrical management.
Type Switchboard cabinet
Dimensions (W x H x D) 335 x 490 x 90 mm
Number of Ways 24
Built-in depth 89mm
Built-in height 470mm
Built-in width 314.5mm
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 90mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 490mm
Housing Material Plastic
Inner depth 91.5mm
Mounting method Flush-mounted
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Weight 0
Width 335mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot