Hager VU12NC Switchboard Cabinet Flush Mount 12 Partitions Steel Door

Image Representative of Range

Hager VU12NC Switchboard Cabinet Flush Mount 12 Partitions Steel Door

MPN
VU12NC
Brand
Hager
EAN-13
3250616614239
Order Code
11-9490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hager VU12NC is a flush mount switchboard cabinet with 12 partitions and one row. It is typically used for housing electrical fuse or distribution boxes in residential or commercial settings. The sturdy design ensures safe and organised electrical component management.
Type Switchboard cabinet
Dimensions (W x H x D) 348 x 356 x 95 mm
Number of Ways 12
Built-in depth 89mm
Built-in height 321mm
Built-in width 314.5mm
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 95mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 356mm
Housing Material Plastic
Inner depth 91.5mm
Mounting method Flush-mounted
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 12
Number of Rows 1
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Weight 0
Width 348mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot