Hager VA48CN Switchboard Cabinet 48 Partitions Surface-Mount 4 Rows

Image Representative of Range

Hager VA48CN Switchboard Cabinet 48 Partitions Surface-Mount 4 Rows

MPN
VA48CN
Brand
Hager
EAN-13
3250616411265
Order Code
11-9487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £86.06 £73.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Hager manufactures the VA48CN switchboard cabinet, designed for surface-mounting with 48 partitions arranged in 4 rows. This distribution cabinet is typically used for organising electrical circuits in residential or commercial settings. The VA48CN serves as a reliable and compact housing solution for electrical components.
Type Switchboard cabinet
Dimensions (W x H x D) 305 x 640 x 96.5 mm
Number of Ways 48
Built-in depth N/A
Built-in height 765mm
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 96.5mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 640mm
Housing Material Plastic
Inner depth 92.5mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 48
Number of Rows 4
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure N/A
Type of covering None
Type of door N/A
UV resistant false
Weight 0
Width 305mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot