Hager VA36T Door 3-Row White Steel Sheet Wall-Mounted Distributor

Image Representative of Range

Hager VA36T Door 3-Row White Steel Sheet Wall-Mounted Distributor

MPN
VA36T
Brand
Hager
EAN-13
3250616410633
Order Code
11-9486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hager VA36T is a white tin door suitable for small distributors with three rows. This robust door provides a secure and organised solution for electrical installations. It's ideal for use in compact electrical systems, ensuring easy access and protection.
Type Tin door
Colour White
Degree of protection (IP) IP30
Degree of protection (NEMA) Other
Depth 15mm
Dim (W x H x D) 285 x 495 x 15 mm
EMC-version false
Factory colour White
For Use With 62- 71 26
Height 495mm
Material Steel
Model Stop door
Number of Rows 3
Surface finishing Untreated
Version as door for disconnecting switch interlocking false
Version as glazed door false
Width 285mm

Reviews

Be the first to submit a review

Trustpilot