Hager VA36CN Switchboard Surface-Mount 36 Partitions 3 Rows No Door

Image Representative of Range

Hager VA36CN Switchboard Surface-Mount 36 Partitions 3 Rows No Door

MPN
VA36CN
Brand
Hager
EAN-13
3250616411258
Order Code
11-9485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £65.38 £55.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Hager VA36CN is a surface-mount switchboard cabinet with 36 partitions arranged in 3 rows. It is designed for use as a distribution or fuse box in residential and commercial electrical installations. This cabinet is suitable for organizing and protecting electrical connections efficiently.
Type Switchboard cabinet
Dimensions (W x H x D) 305 x 515 x 96.5 mm
Number of Ways 36
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 96.5mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 515mm
Housing Material Plastic
Inner depth 92.5mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 36
Number of Rows 3
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure N/A
Type of covering None
Type of door N/A
UV resistant false
Weight 0
Width 305mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot