Hager VA24CN Switchboard Cabinet Surface-Mount 24 Partitions 2 Rows

Image Representative of Range

Hager VA24CN Switchboard Cabinet Surface-Mount 24 Partitions 2 Rows

MPN
VA24CN
Brand
Hager
EAN-13
3250616411241
Order Code
11-9483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £43.38 £36.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Hager VA24CN is a surface-mount switchboard cabinet with 24 partitions and 2 rows. It is typically used for housing and distributing electrical circuits, acting as a fuse box in residential or commercial settings. As a distribution box, it provides an organised solution for safe electrical management.
Type Switchboard cabinet
Dimensions (W x H x D) 305 x 370 x 96.5 mm
Number of Ways 24
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 96.5mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 370mm
Housing Material Plastic
Inner depth 92.5mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door false
Transparent cover/door false
Type of closure N/A
Type of covering None
Type of door N/A
UV resistant false
Weight 0
Width 305mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot