Hager VA12T Tin Door 1-Row White Wall-Mount Steel Sheet Door

Image Representative of Range

Hager VA12T Tin Door 1-Row White Wall-Mount Steel Sheet Door

MPN
VA12T
Brand
Hager
EAN-13
3250616410619
Order Code
11-9482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hager VA12T tin door is white, and designed for a small distribution panel with one row. It is typically used in electrical installations to safeguard and organise circuit components. The product is best suited for protecting and maintaining orderly access to circuit breakers or fuses in compact setups.
Type Tin door
Colour White
Degree of protection (IP) IP30
Degree of protection (NEMA) Other
Depth 15mm
Dim (W x H x D) 285 x 225 x 15 mm
EMC-version false
Factory colour White
For Use With 62- 71 23
Height 225mm
Material Steel
Model Stop door
Number of Rows 1
Surface finishing Untreated
Version as door for disconnecting switch interlocking false
Version as glazed door false
Weight 0
Width 285mm

Reviews

Be the first to submit a review

Trustpilot