Hager VA12CN Switchboard Cabinet Surface-Mount 12 Partitions 1 Row

Image Representative of Range

Hager VA12CN Switchboard Cabinet Surface-Mount 12 Partitions 1 Row

MPN
VA12CN
Brand
Hager
EAN-13
3250616411234
Order Code
11-9481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Hager VA12CN switchboard cabinet is a surface-mount distribution cabinet featuring 12 partitions and a single row. Manufactured by Hager, this unit is ideal for organising electrical circuits in residential or commercial settings. It is typically used as a fuse box or distribution box for electrical safety management.
Type Switchboard cabinet
Dimensions (W x H x D) 305 x 245 x 96.5 mm
Number of Ways 12
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 96.5mm
DIN-rail true
Earthing terminal block true
EMC-version N/A
Extension possible true
Height 245mm
Housing Material Plastic
Inner depth 92.5mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 12
Number of Rows 1
RAL-number 9010
Signal passing door N/A
Transparent cover/door false
Type of closure N/A
Type of covering None
Type of door Single
UV resistant true
Weight 0
Width 305mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot