Hager SVN122 Indication Light Grey 230V LED Protection DIN VDE Compliant

Order Code:

03-8353

Brand: Hager MPN: SVN122 EAN-13: 3250615721624
Qty Unit Price (Ex VAT)
1+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/05/2026

Hager's SVN122 is a grey indicator light designed for use with 230 V systems. It is typically utilised for signalling and alert applications. This product is reliable and versatile for various electrical installations.
Type Indicator light
Number of Positions 1
Built-in depth 62mm
Colour calotte Red
Degree of protection (IP) IP20
Depth 62mm
Dim (W x H x D) 17.5 x 83 x 62 mm
Factory colour Grey
Height 83mm
Lamp socket Other
Lamp Type LED
LED Colour Red
Max. lamp power 0.8W
Nominal Voltage 230V
Operating Voltage 230V
Product type description Sonstiges Zubehör
Rated voltage 230V
Voltage type AC
Width 17.5mm
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot