Hager SBN116 SBN Switch Module Grey 16 A 230 V EN 60669-1/669-2-4

MPN
SBN116
Brand
Hager
EAN-13
3250615510044
Order Code
03-8340
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hager's SBN116 switch module is a 16 A, 230 V grey component manufactured for robust electrical control. It is suitable for typical residential or commercial switch applications. The module ensures reliable operation and is identified by the code 03250615510044.
Type Switch module
Number of Positions 1
Built-in depth 68mm
Colour calotte N/A
Degree of protection (IP) IP20
Depth 68mm
Dim (W x H x D) 17.5 x 83 x 68 mm
Factory colour Grey
Forced segregation according to DIN VDE 0113 N/A
Height 83mm
Imprint/indication N/A
Lamp socket N/A
Lamp Type N/A
Max. lamp power 0W
Min. rated voltage 230V
Misc Attribute Off
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 230V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of pins 1
Number of Poles 1
Rated current 16A
Rated switching capacity 0.338kA
Rated voltage 230V
Short-circuit breaking capacity (Icw) 0.24kA
Switching function Off switch
Voltage type AC
Width 17.5mm
Width in number of modular spacings 1
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot