Hager N94N Busbar Set Steel Metal Includes Fixing Screws

MPN
N94N
Brand
Hager
EAN-13
4010330552939
Order Code
03-8337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.08 £10.27
10+ £9.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hager N94N busbar, made by Hager, is crafted from durable steel metal. It is typically used in electrical distribution for creating efficient connections between circuit breakers. This 1 set busbar is suitable for use in residential and commercial installations.
Type Busbar
Accessory N/A
Depth 12mm
Factory colour Metal
Height 12mm
Material Steel
Spare part N/A
Type of accessory/spare part N/A
Width 22mm

Reviews

Be the first to submit a review

Trustpilot