Hager KDN363N Phase Modifier 3-Pin Fork Terminal 63A 9 Modules 10mm²

MPN
KDN363N
Brand
Hager
EAN-13
3250613741235
Order Code
03-8256
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hager's KDN363N phase modifier, measuring 162 mm, is a component of enclosure accessories designed for rail mount applications. It is typically used to modify phases within DIN rail systems. This product ensures efficient integration of electrical components in various installations.
Type Phase modifier
Length 162mm
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Insulated TRUE
Max. rated operation voltage Ue 400V
Module Width 17.8
Number of Phases 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 3
Type of electric connection Fork
Width in number of modular spacings 9

Reviews

Be the first to submit a review

Trustpilot