Hager KDN363A Phase Modifier 3-Pin Quick Connect Installation

Image Representative of Range

Hager KDN363A Phase Modifier 3-Pin Quick Connect Installation

MPN
KDN363A
Brand
Hager
EAN-13
3250613740924
Order Code
11-9471
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.72 £9.11
10+ £8.55
100+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hager KDN363A phase modifier is a 3-pin electrical component. This device is typically used for adjusting phase conditions in electrical systems. Ideal for ensuring efficient energy distribution in industrial or commercial environments.
Type Phase modifier
Can be cut to size true
Colour Grey
Conditioned rated short-circuit current Iq N/A
Cross Section 10mm²
Factory colour Grey
For Use With 3 phases and 12 modules
Insulated true
Length 210mm
Max. rated operation voltage Ue 400V
Misc Attribute for 4 circuit-breaker 3-pole
Module Width 17.8mm
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw N/A
Rated Surge Voltage 4.5kV
Suitable for devices with auxiliary switch false
Suitable for devices with N-conductor false
Suitable for number of devices 4
Type of electric connection Fork
Weight 0
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot