Hager K96J Busbar Connector Steel Plate 270A Rail Clamp CU 12-30x10mm

MPN
K96J
Brand
Hager
EAN-13
4010330711800
Order Code
03-8250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Hager manufactures the K96J busbar connector, featuring a steel plate and supporting up to 270 A. It is designed for efficient and secure electrical connections in power distribution systems. Typical applications include commercial and industrial electrical installations.
Type Busbar connector
Busbar thickness 10 - 10mm
Busbar width N/A
Material Steel plate
Max. conductor cross section 35mm²
Max. rated operation current Ie N/A
Nominal Current 270A
Nominal current - rounded value 270A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection true
Suitable for strip conductor connection true
Weight 0.04
Width clamp 16.5mm

Reviews

Be the first to submit a review

Trustpilot