Hager K96B Busbar Clamp 1pc 1.5-16mm² Fits 12x10mm Busbars

MPN
K96B
Brand
Hager
EAN-13
4010330710698
Order Code
03-8246
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Hager manufactures the K96B busbar clamp, a reliable component within enclosure accessories. Designed for secure connection, it ensures stability and efficient electrical distribution. This clamp is typically used in electrical panels and systems to secure busbars.
Type Busbar clamp
Busbar thickness 10 - 10mm
Busbar width N/A
Max. conductor cross section 16mm²
Max. rated operation current Ie N/A
Suitable For N/A
Suitable for round conductor connection true
Suitable for sector conductor connection N/A
Suitable for strip conductor connection true
Weight 0
Width 12mm
Width clamp 12mm

Reviews

Be the first to submit a review

Trustpilot