Hager EMN001 TDR Staircase Light Switch Low Noise Digital Switching

Order Code:

03-8207

Brand: Hager MPN: EMN001 EAN-13: 3250612339969
Qty Unit Price (Inc VAT)
1+ £44.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Hager manufactures the EMN001 TDR DIN rail with a 230 V voltage rating. It is designed for precise timing tasks, offering reliability and durability. Commonly used in automation systems, it ensures efficient control in electrical installations.
Built-in depth 64mm
Control voltage 1 230 - 230V
Control voltage 2 230 - 230V
Current surge function selectable false
Frequency control voltage 1 50 - 60Hz
Frequency control voltage 2 50 - 60Hz
Function Electronic
Max. incandescent lamp load 2300W
Max. load fluorescent lamp 3600VA
Max. load fluorescent lamp (Duo circuit) 1000VA
Max. load fluorescent lamp (parallel compensated) 1000VA
Max. switching current (cos phi = 0.6) 16A
Max. switching power LED 400W
Mounting method DIN rail
Mounting Type DIN rail
Nominal Current 16A
Nominal Voltage 230V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Power Consumption N/A
Pre-warning of switching-off None
Push button glow-lamp current 100mA
Rated switch current 16A
Release-delay 0.5 - 10min
Repetitive Repetitive
Supply Voltage 230 - 230V
Type TDR
Type of control voltage 1 AC
Type of control voltage 2 AC
Voltage type (supply voltage) AC
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot