H-Tronic 1618150 HT1S 1-Channel 868.35MHz 150m Secure Wireless Tx

MPN
1618150
Brand
H-Tronic
EAN-13
4260003173804
Order Code
09-4355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

Manufactured by H-Tronic, the HT1S wireless transmitter operates at a frequency of 868.35 MHz and is powered by a 3 V supply. It offers a maximum range of 150 meters in open fields, making it ideal for wireless control applications. Typical uses include controlling wireless sockets and switches in domestic or commercial settings.
Type Wireless transmitter
Current Consumption 18mA
Dim (L x W x H) 57 x 35 x 11 mm
Energy efficiency rating n.rel.
Frequency 868.35MHz
Height 11mm
Hub Not required
Length 57mm
Max. Range 150m
Operating Voltage 3V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot