H-Tronic 118028 Fan Controller 12V DC Temp Control Noise Reduction

Image Representative of Range

H-Tronic 118028 Fan Controller 12V DC Temp Control Noise Reduction

Order Code:

12-1046

Brand: H-Tronic MPN: 118028 EAN-13: 4260003170292
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
92 in stock, despatched in 4 working days

H-Tronic offers the 118028 temperature-dependent fan controller, operating at 12 V DC with a temperature range of 20 - 50 °C. This component is ideal for controlling fan speeds in response to temperature changes, providing an output power of 0.4 A at 11.4 V. Typically used in temperature control circuits and various control system kits, it ensures effective thermal management in electronic systems.
Type Temperature-dependent fan controller
Dimensions (L x W) 18 mm x 7 mm
Length 18mm
Max. temperature 50°C
Min. temperature 20°C
Operating Voltage 12V DC
Output Rating 0.4 A/11.4V
Temperature control range +20 , +50°C
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot