H-Tronic 1114720 WD 1000 Water Leak Detector with Sensor Mains Powered

Standard range
Order Code:

09-4342

Brand: H-Tronic MPN: 1114720 EAN-13: 4260003174207
Qty Unit Price (Ex VAT)
1+ £25.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
123 in stock, despatched in 4 working days

The H-Tronic 1114720 water leak detector, model WD 1000, provides reliable water detection with an included external sensor. This device is powered via a mains outlet, ensuring consistent performance. It is ideal for monitoring leaks in basements, bathrooms, or kitchens.
Type Water leak detector
Depth 42mm
Detector features incl. external sensor
Dim (W x H x D) 59 x 98 x 42 mm
Height 98mm
Operating voltage 230 V, 50Hz
Power supply (LOV) via mains outlet
Sound pressure 82dB
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot