H-Tronic 1114640 S1 Float Switch 25VAC/60VDC 0.4A Fibreglass Polypropylene

MPN
1114640
Brand
H-Tronic
EAN-13
4260003173941
Order Code
09-4335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.16
10+ £11.95
100+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The H-Tronic 1114640 Float switch supports voltages up to 25 V AC or 60 V DC and a current of 0.4 A. This versatile switch is designed for liquid level monitoring. It is typically used in applications such as water tanks and aquariums.
Type Float switch
Cable Length 10m
Maximum Voltage 25 V AC/60 V DC
Current Rating 0.4A
Dim (L x W) 68 mm x 24 mm
Factory colour Blue
Length 68mm
Material Polypropylene
Maximum Current 0.4A
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute S1
Power 10W
Thread Size M10
Width 24mm

Reviews

Be the first to submit a review

Trustpilot