H-Tronic 1114460 WPS 4000 Liquid Level Gauge Auto Monitoring Protection

MPN
1114460
Brand
H-Tronic
EAN-13
4260003173569
Order Code
09-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.69 £32.89
10+ £31.73
100+ £31.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The H-Tronic 1114460 liquid level gauge is a versatile level switch designed for both filling and draining applications. Manufactured by H-Tronic, it provides reliable liquid level control, essential for maintaining optimal fluid levels. This device is commonly used in reservoirs and tanks to prevent overflows and ensure efficient fluid management.
Type Liquid level gauge
Maximum Voltage 230 V
Current Rating 13A
Contact Type 1 change-over
Dim (L x W x H) 91 x 72 x 72 mm
Height 72mm
IP Rating IP20
Length 91mm
Material Plastic
Maximum Current 13A
Maximum Temperature 40°C
Min. temperature -15°C
Switching Voltage 230V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot