Christmas Opening Hours and Delivery Dates here

Hähnel10001789 HL-E5 Camera Battery 7.4V 1000mAh Protects & Lasts

Order Code:

09-2820

Brand: Hähnel Fototechnik MPN: 10001789 EAN-13: 5099113901781
Qty Unit Price (Ex VAT)
1+ £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The Hähnel Fototechnik HL-E5 is a camera battery designed as a replacement for the original LP-E5 battery. This 7.4 V, 1000 mAh battery is suitable for digital cameras and camcorders, providing a reliable power source. It serves as a spare or replacement battery, ensuring uninterrupted use during photography or recording sessions.
Battery Size Non-standard rechargeable
Capacity 1000mAh
Chemistry Li-ion
Voltage 7.4V
Depth 36mm
Dim (W x H x D) 48 x 15 x 36 mm
Factory colour White
Height 15mm
Rechargeable Yes
Replaces Original Battery LP-E5
Type Camera battery
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot