Christmas Opening Hours and Delivery Dates here

Hähnel 10001879 HL-F45 Camera Battery Replaces Fujifilm NP-45 720mAh

Order Code:

09-2822

Brand: Hähnel Fototechnik MPN: 10001879 EAN-13: 5099113901873
Qty Unit Price (Ex VAT)
1+ £15.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 02/02/2026

The Hähnel Fototechnik HL-F45 is a digital camera battery designed to replace original batteries like the NP-45, NP-45A, and NP-45S. With a capacity of 720 mAh and a voltage of 3.7 V, it ensures reliable performance for cameras. It serves as a spare or replacement battery for camcorders, offering a dependable power source for photography needs.
Battery Size Non-standard rechargeable
Capacity 720mAh
Chemistry Li-ion
Voltage 3.7V
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour White
Height 6mm
Rechargeable Yes
Type Camera battery
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot