Christmas Opening Hours and Delivery Dates here

Hähnel 10001699 HL-PLF19 Camera Battery 7.2V 1970mAh High Protection

Order Code:

09-2811

Brand: Hähnel Fototechnik MPN: 10001699 EAN-13: 5099113901699
Qty Unit Price (Ex VAT)
1+ £26.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 06/02/2026

The Hähnel Fototechnik HL-PLF19 is a replacement camera battery designed to replace the original DMW-BLF19 model. With a voltage of 7.2V and 1970mAh capacity, it ensures reliable power supply for digital cameras. This battery is ideal for photographers seeking a spare or replacement to keep their cameras running efficiently.
Battery Size Non-standard rechargeable
Capacity 1970mAh
Chemistry Li-ion
Voltage 7.2V
Depth 39mm
Dim (W x H x D) 57 x 21 x 39 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Type Camera battery
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot