Christmas Opening Hours and Delivery Dates here
Hähnel 10001481 HL-U70 Camera Battery 14.4V 6800mAh High Energy Density

Image Representative of Range

Hähnel 10001481 HL-U70 Camera Battery 14.4V 6800mAh High Energy Density

Order Code:

09-2801

Brand: Hähnel Fototechnik MPN: 10001481 EAN-13: 5099113101488
Qty Unit Price (Ex VAT)
1+ £155.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

The Hähnel Fototechnik HL-U70 is a replacement camera battery for camcorders, offering 14.4 V and a capacity of 6800 mAh. This digital camera battery serves as a reliable spare for ensuring uninterrupted recording sessions. Typical applications include use as a camcorder replacement or spare battery for prolonged film and photography projects.
Battery Size Non-standard rechargeable
Capacity 6800mAh
Chemistry Li-ion
Voltage 14.4V
Rechargeable Yes
Replaces Original Battery BP-U70
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot