Christmas Opening Hours and Delivery Dates here
Hähnel 10001480 HL-U35 Camera Battery 2700mAh 14.4V Safe Durable

Image Representative of Range

Hähnel 10001480 HL-U35 Camera Battery 2700mAh 14.4V Safe Durable

Order Code:

09-2800

Brand: Hähnel Fototechnik MPN: 10001480 EAN-13: 5099113001481
Qty Unit Price (Ex VAT)
1+ £99.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 01/02/2026

The Hähnel Fototechnik HL-U35 is a camera battery designed as a replacement for the original BP-U35 battery. It offers 14.4 V and 2700 mAh, providing reliable power for extended use. This camcorder replacement battery is ideal for use in digital cameras, serving as a spare or backup to ensure uninterrupted shooting sessions.
Battery Size Non-standard rechargeable
Capacity 2700mAh
Chemistry Li-ion
Voltage 14.4V
Rechargeable Yes
Replaces Original Battery BP-U35
Type Camera battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot