GYS 24199 GYS PBT 550 Car battery tester 12 V for accurate battery analysis

Order Code:

16-3553

Brand: GYS MPN: 024199 EAN-13: 3154020024199
  • Country of Origin: China
  • View All

Discontinued


GYS 24199 is known as the PBT 550 Car Battery Tester, designed for accurate battery analysis in 12 V systems. This device effectively assesses the health and charge state of vehicle batteries, providing reliable data essential for maintenance tasks. Its robust design allows for precise measurements, making it ideal for use in automotive workshops, garages, and by vehicle maintenance engineers. The tester provides crucial information that can inform decisions regarding battery replacement or further diagnostic procedures. Its alternate description is 2784264 - GYS 024199, representing its broader applicability in professional battery diagnostics.
Type Car battery tester
Battery Voltage 12 V
Product Type Car battery tester
Recommended battery capacity 30 - 220Ah
Weight 550g

Trustpilot