Christmas Opening Hours and Delivery Dates here

GYS 085138 Welding Electrodes 110pieces 2.5x350mm 80A Max

Order Code:

09-2753

Brand: GYS MPN: 085138 EAN-13: 3154020085138
Qty Unit Price (Inc VAT)
1+ £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
180 available to back orderBack-order availability date - 14/01/2026

The welding electrodes, manufactured by GYS, have dimensions of 2.5 mm in diameter and 350 mm in length, and come in a pack of 110 pieces. They are suitable for applications requiring a maximum of 80 amps. These electrodes are ideal for general purpose welding tasks.
Type Welding electrods
Amperage (max.) 80A
Amperage range 80 A (max.)
Diameter 2.5mm
Dim (Ø x L) 2.5 mm x 350 mm
Length 350mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot