Gys 041318 Arc Protection Jumper Cables 12-24V Copper 3M Red Black

MPN
041318
Brand
GYS
EAN-13
3154020041318
Order Code
16-3569
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

GYS 041318 Arc Protection Jumper Cables are designed specifically for robust and reliable electrical connections in demanding applications. These jumper links, identified by part number 2108657, are constructed from high-quality copper, ensuring optimal conductivity and durability across a voltage range of 12 to 24 volts. Measuring three metres in length and available in red and black, they provide essential arc protection, reducing the risk of electrical faults during connection or disconnection processes. These cables are typically used in automotive and industrial scenarios where secure and efficient power transfer is critical, such as in backup power systems or complex vehicle electrical arrangements.
Type Arc protection
Pitch N/A
Colour Black-red
Product Type Arc protection
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot