GW Instek SFG-2107 Function Generator 7 MHz with Sweep

GW Instek SFG-2107 Function Generator 7 MHz with Sweep

MPN
SFG-2107
Brand
GW Instek
Order Code
85-2155

Discontinued


DDS function generator, 0.1Hz to 7MHz frequency range, ±20ppm accuracy, 2mVpp to 10Vpp amplitude, sine, triangle, square output waveforms, 9 digits LED display, 115/230V AC power source, DDS technology and FPGA chip design, 20ppm high frequency stability, 100mHz frequency resolution, -55dBc, 0.1Hz to 200kHz low distortion sine wave, front panel setting Save/Recall with 10 groups of setting memories, Built-In 6 digits, 150MHz/High resolution counter, INT/EXT AM/FM modulation, Lin/Log sweep mode, TTL/CMOS output, 293mm length, 266mm width, 107mm height, 3.2kg weight.

Trustpilot