GW Instek RLB-001 GSP-800 Series Return Loss Bridge

Order Code:

90-6267

Brand: GW Instek MPN: RLB-001 EAN-13: 4719692507815

Discontinued


The GW Instek RLB-001 return loss bridge from their GSP-800 series is ideal for use with the GSP-Series.


  • 10MHz to 1GHz return loss bridge
  • N-Type connector, source/load: female, coupler: male
  • Impedance: 50Ω
  • 88 x 54 x 32mm
  • Weight: 230g
  • For: GSP series
  • Manufacturers part no. GW Instek RLB-001
Type Return loss bridge
Frequency Range Max. 1GHz
Frequency Range Min. 10000kHz

Trustpilot