Easter Opening Hours and Delivery Dates here

GW Instek PSP-405 Bench PSU Adjustable 0-40V DC 0-5A RS232 Prog

Order Code:

09-2676

Brand: GW Instek MPN: 01SP405010GT EAN-13: 4719692501554
Qty Unit Price (Inc VAT)
1+ £371.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PSP-Series are single output, 200W, programmable switching DC power supplies. OVL, OCL, OTP, and OPL protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simultaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.
Type Bench PSU (adjustable voltage)
Output Voltage 40V DC
Input Voltage 220 to 240V
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 305 x 225 x 100 mm
Height 100mm
Interfaces RS232
Length 305mm
Mains control 0.05%
Max. output current 5A
Misc Attribute PSP-405
Output current (min.) 0A
Output voltage (min.) 0V DC
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot