Christmas Opening Hours and Delivery Dates here
GW Instek GOS-6050 50MHz Analog Oscilloscope

GW Instek GOS-6050 50MHz Analog Oscilloscope

Order Code:

90-6043

Brand: GW Instek MPN: GOS-6050

Discontinued


The GW Instek GOS-6050 50MHz Analog Oscilloscope provides a remarkable combination of high performance and compact design in a bandwidth of 50MHz. Coupled with various trigger functions, waveforms can be acquired and observed in diverse application fields. Signals can be magnified by a ratio of x5, x10 and x20 in the use of the ALT MAG function.


  • 2 Channels, 4 traces
  • DC to 50MHz bandwidth
  • 1mV/div to 20V/div
  • CRT Readout
  • Cursor measurement, 6 digit frequency counter, 10 sets memory for front panel setting save and recall 
  • ALT, MAG Function (x 5, x 10, x 20)
  • Vertical mode triggering
  • TV Synchronization
  • Buzzer alarm and LED indicators
  • Manufacturers part no. GW Instek GOS-6050
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Trustpilot