GW Instek GDS-3504 500MHz, 4CH Digital Storage Oscilloscope

MPN
GDS-3504
Brand
GW Instek
EAN-13
4719692500335
Order Code
90-6007
Country of Origin
Taiwan

Discontinued


The GW Instek GDS-3504 500MHz, 4-Channel Digital Storage Oscilloscope is a new platform of 4 input channels, 500MHz bandwidth, 5GSa/s sampling rate, and VPO waveform display. The split screen feature has been designed to meet the requirements of multi-window and multi-signal tests in the research and the manufacturing fields. The optional power analysis software and the optional serial bus analysis software are available to facilitate the engineer's tasks in testing and manufacturing of the associated products.

The GW Instek GDS-3504 Oscilloscope is a high-tech platform carrying thoughtful features, brings very high customer value to both general purpose market and professional market.

The unique split screen feature of GW Instek GDS-3504 Oscilloscope allows each input channel to be operated independently with respective setting and waveform display. The time base, the vertical sensitivity, and the trigger selections can be done by each channel separately, and the waveform of each input signal can be shown on the individual part of the screen. This nearly four DSO in one feature is very useful for the applications that need to simultaneously see the details of multiple waveforms with very different characteristics. The 8 inch high resolution 800 x 600 LCD display makes the split screen a pleasant observation environment to view the details of complex signals.


  • 350MHz with 4 channels
  • 5GSa/s RT or 100GSa/s ET sampling rate
  • Independent memory for each channel
  • VPO Technology
  • Large 8-inch 800 x 600 display
  • Split screen function
  • 3 Built-in impedances (50O/75O/1MO)
  • Power analysis software (optional)
  • Serial Bus analysis software for I2C, SPI and UART (optional)
  • Manufacturers part no. GW Instek GDS-3504
No. of Channels 4
Bandwidth 500MHz
Accuracy ±3%

Trustpilot