Guttasyn 2594 PVC Apron, 0.3mm, Chemical Protection, Black, EN Standards

Image Representative of Range

Guttasyn 2594 PVC Apron, 0.3mm, Chemical Protection, Black, EN Standards

Order Code:

11-9469

Brand: Guttasyn MPN: 2594 EAN-13: 4005781259469
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £21.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Guttasyn PVC-apron is made from 0.3 mm thick PVC, ensuring reliable protection in workplace environments. Manufactured by Guttasyn, this black apron is suitable for industrial and commercial applications. It is designed for use in settings requiring protective gear against spills and splashes.
Colour Black
Material PVC, 0.3 mm thick
Length 110cm
Width 90cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot