Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSS150819SDG Galvanised Steel Shed Green 0.8 x 1.5 x 1.9m

Order Code:  

89-9851

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSS150819SDG  Copy to clipboard EAN-13: 5051747941014
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

A galvanised steel shed from Sealey which can be easily assembled to form a rigid and secure structure. Featuring a pent (sloping) roof and single door, secured by cross bolt and eyelet, which will accept a padlock (not included) for additional security.


  • Overall size (W x D x H*): 800 x 1500 x 1900mm
  • Supplied with bolt down fixing kits
  • Manufacturer's part GSS150819SDG
Type Shed
Width 0.8mm
Depth 1.5mm
Height 1.9mm
Material Steel
Doors 1

Reviews


Be the first to submit a review