Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GSC86335 Galvanized Steel Floor Cabinet 5 Shelf

Order Code:  

89-7520

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GSC86335  Copy to clipboard EAN-13: 5051747700086
 Report an error

Discontinued

Floor standing galvanized steel cabinets with lockable double doors. Fitted with five shelves, four of which are adjustable. Supplied with two keys. Available in two sizes, ideal for factory, workshop or home use. Supplied flat packed to save freight cost, simple assembly required.
  • Floor standing galvanized steel cabinet with lockable double doors.
  • Fitted with 5 shelves, 4 of which are adjustable.
  • Supplied with two keys.
  • Ideal for factory, workshop or home use.
  • Supplied flat packed to save freight cost, simple assembly required.
Type Cabinet
Width 860mm
Depth 330mm
Height 1810mm
Material Steel
Doors 2

Reviews


Be the first to submit a review