Grove 103100124 Shield for Arduino Nano

MPN
103100124
Brand
Seeed Studio
Order Code
75-2539
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.32
5+ £2.28
10+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

Grove 103100124 Shield for Arduino Nano provides you a simple way to connect with Arduino Nano and also Seeeduino Nano. This shield pulls out the pins of the motherboard and expands to 8 Grove connectors, including 3 Grove digital connectors, 3 Grove analog connectors, 1 Grove I2C connector, and 1 Grove UART connector.
  • Operating voltage: 3.3V/5V
  • Operation Temperature: -25℃ to +85℃
  • Analog Ports: 3
  • Digital Ports: 3
  • UART Ports: 1
  • I2C Ports: 1
  • Size: 45mm x40mm
Type Grove - Shield for Arduino Nano
Size 45mm x40mm

Reviews

Be the first to submit a review

Trustpilot