Grothe 94533 Surface-mount PIR Motion Detector 120° BlaC.K IP55 Relay

Image Representative of Range

Grothe 94533 Surface-mount PIR Motion Detector 120° BlaC.K IP55 Relay

MPN
94533
Brand
Grothe
EAN-13
4011459945336
Order Code
11-9464
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Grothe 94533 is a surface-mount PIR motion detector with a 120° detection angle and an IP55 rating, ideal for outdoor use. It features a relay switch and comes in black, ensuring durability and sleek design. Typical applications include activating lighting or security systems when movement is detected.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 120°
Dimensions (W x H) 84 mm x 78 mm
Factory colour Black
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Similar RAL 9010
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 400W
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 1100W
Switching capacity (light tubes) 400W
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot