Grothe 94530 Surface-mount PIR Motion Detector 120° Relay White IP55

Image Representative of Range

Grothe 94530 Surface-mount PIR Motion Detector 120° Relay White IP55

MPN
94530
Brand
Grothe
EAN-13
4011459945305
Order Code
11-9461
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Grothe 94530 is a surface-mount PIR motion detector with a 120° detection range and a relay output. It features an IP55 rating, making it suitable for outdoor installations. This motion detector is ideal for enhancing security and automation in residential or commercial settings.
Type PIR motion detector
Mounting Type Surface-mount
Contact Type Relay
Detection Angle 120°
Dimensions (W x H) 84 mm x 78 mm
Factory colour White
Height 78mm
IP Rating IP55
Max. Range 12m
Misc Attribute Wall-mounted
Similar RAL 9010
Standby current consumption 0.9W
Switch contact Relays
Switching Capacity 1100W
Switching capacity (energy saving bulbs) 400W
Switching capacity (halogen bulbs) 400W
Switching capacity (light bulbs) 1100W
Switching capacity (light tubes) 400W
Time settings 3 s - 20min
Twilight settings 2 - 2000lx
Weight 0.3
Width 84mm

Reviews

Be the first to submit a review

Trustpilot