Grothe 43554 Chime 12-8V 86dBa Black/White High-Functionality Gong

MPN
43554
Brand
Grothe
EAN-13
4011459435547
Order Code
09-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £57.10 £51.76
10+ £50.21
50+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Grothe 43554 Chime is a black and white door chime with an 86 dB sound level. Manufactured by Grothe, this Croma 150 SW model operates at 12 - 8 V. It is typically used as a doorbell in homes and offices.
Type Chime
Depth 50mm
Dimensions (W x H x D) 120 x 180 x 50 mm
Factory colour Black/white
Height 180mm
Max. operating voltage 8V
Min. operating voltage 12V
Mounting Type Surface-mount
Operating Voltage 12 - 8 V
Tunes 12
Volume 86dBA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot