Grothe 43440 Mistral SE Wireless Doorbell Transmitter Matches Mistral Bells

MPN
43440
Brand
Grothe
EAN-13
4011459434403
Order Code
09-2622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Grothe 43440 Mistral SE 03-s is a wireless doorbell transmitter offering convenient and simple installation. Notable attributes include its reliable performance for both residential and commercial settings. This additional doorbell is ideal for use in areas where extending traditional wired systems is impractical.
Type Wireless door bell
Component Transmitter
Dimensions (L x W x H) 100 x 36 x 17 mm
Factory colour Silver
Frequency 868 MHz
Height 17mm
Length 100mm
Max. Range 500m
Weight 0
Width 36mm

Reviews

Be the first to submit a review

Trustpilot