Grothe 43251 Polo Wireless Door Chime Set IP54/IP20 Coded Connection

Image Representative of Range

Grothe 43251 Polo Wireless Door Chime Set IP54/IP20 Coded Connection

MPN
43251
Brand
Grothe
EAN-13
4011459432515
Order Code
11-9418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.92 £32.35
10+ £31.21
50+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Grothe, this wireless door chime set features a nameplate for easy identification. It offers a convenient and hassle-free installation with its wireless technology. The complete set is ideal for home or office use, providing an additional alert system at entrances.
Type Wireless door chime
Adjustable volume 3-stage
Component Complete set
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Max. Range 250m
Operating Voltage Transmitter: 2 x 1.5 V AAA batteries, receiver: 3 x 1.5 V Mignon (AA)
Receiver size 150 x 96 x 25mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 36
Volume 82dBA

Reviews

Be the first to submit a review

Trustpilot