Grothe 43225 Chime 8-12V 3 Sounds 83dB Adjustable Volume Battery Op

Image Representative of Range

Grothe 43225 Chime 8-12V 3 Sounds 83dB Adjustable Volume Battery Op

MPN
43225
Brand
Grothe
EAN-13
4011459432256
Order Code
11-9417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Grothe 43225 is a white electronic chime designed for doorbell applications. Operating at 8 - 12 V, it produces a sound level of 83 dBa. It is ideal for residential or small office environments seeking a reliable and discreet notification system.
Type Chime
Depth 65mm
Dimensions (W x H x D) 160 x 160 x 65 mm
Factory colour White
Height 160mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 3
Volume 83dBA
Weight 0
Width 160mm

Reviews

Be the first to submit a review

Trustpilot