Grothe 31371 HUPE WL Horn 240V 92dB Visuo-acoustic indoor/outdoor device

MPN
31371
Brand
Grothe
EAN-13
4011459313715
Order Code
09-2614
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £82.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Grothe 31371 visuo-acoustic signalling device features a powerful 92 dB sound output and operates at 240V AC, making it well-suited for high-noise environments. Designed for effective alerting, this device combines visual and acoustic signals to enhance safety and communication. Typical applications include industrial settings, warehouses, and public buildings where clear alerts are essential.
Type Visuo-acoustic signalling device
Case Colour Light grey
Factory colour Orange
IP Rating IP43
Material ABS plastic
Maximum Temperature 50°C
Min. temperature -30°C
Misc Attribute HUPE WL 6301 240V AC
Noise emission (max.) 92dB
Voltage Rating 240V
Weight 0.25kg

Reviews

Be the first to submit a review

Trustpilot